LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
muRata GRM033C80G223KE01D product image
  • GRM033C80G223KE01D thumbnail 1
  • GRM033C80G223KE01D thumbnail 2
  • GRM033C80G223KE01D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM033C80G223KE01DRoHS

Manufacturer
MPN
GRM033C80G223KE01D
LCSC Part #
C2175504
Packaging
0201
Customer #
Key Attributes
CAP CER 22nF 4V X6S 0201
Datasheetpdf iconmuRata GRM033C80G223KE01D
In-Stock: 11,200
11,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.006$ 0.0047$ 0.47
1,000+$ 0.0047$ 0.0037$ 3.70
3,000+$ 0.0041$ 0.0032$ 9.60
15,000+$ 0.0037$ 0.0029$ 43.50
45,000+$ 0.0033$ 0.0026$ 117.00
105,000+$ 0.0031$ 0.0025$ 262.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0201
Capacitance22nF
Temperature CoefficientX6S
Tolerance±10%
Voltage Rating4V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece