KEMET C0402C561J3RACAUTO
| Manufacturer | |
| Mfr. Part # | C0402C561J3RACAUTO |
| LCSC Part # | C2175092 |
| Package | 0402 |
| Customer # | |
| Description | 25V 560pF X7R ±5% 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
211 
211
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4813 | $ 0.48 |
10+ | $ 0.3838 | $ 3.84 |
30+ | $ 0.3421 | $ 10.26 |
100+ | $ 0.291 | $ 29.10 |
500+ | $ 0.2678 | $ 133.90 |
1,000+ | $ 0.2539 | $ 253.90 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$