VISHAY VJ1111D100JXRAJ
| Manufacturer | |
| MPN | VJ1111D100JXRAJ |
| LCSC Part # | C2173103 |
| Packaging | 1111 |
| Customer # | |
| Description | 10pF C0G ±5% 1.5kV 1111 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
26
26
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.7702 | $ 1.77 |
10+ | $ 1.5164 | $ 15.16 |
30+ | $ 1.3573 | $ 40.72 |
100+ | $ 1.1935 | $ 119.35 |
500+ | $ 1.1196 | $ 559.80 |
1,000+ | $ 1.0875 | $ 1087.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$