Silergy SY5072ABC
| Manufacturer | |
| Mfr. Part # | SY5072ABC |
| LCSC Part # | C21726212 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | BCM Boost PFC Controller |
| Description | 9V~22V SOT-23-6 PFC (Power Factor Correction) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Silergy | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,210 
1,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2933 | $ 1.47 |
50+ | $ 0.2274 | $ 11.37 |
150+ | $ 0.1992 | $ 29.88 |
500+ | $ 0.1639 | $ 81.95 |
3,000+ | $ 0.1483 | $ 444.90 |
6,000+ | $ 0.1388 | $ 832.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$