Silergy SY5003CABC
| Manufacturer |
Silergy
Asian Brands |
| Mfr. Part # | SY5003CABC |
| LCSC Part # | C21726207 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Flyback controller for adapters or chargers |
| Description | 125kHz 2A 1.1W 600V 9V~17.5V Flyback 12V SOT-23-6 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Silergy | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,335
1,335
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2047 | $ 1.02 |
50+ | $ 0.1771 | $ 8.86 |
150+ | $ 0.1652 | $ 24.78 |
500+ | $ 0.1504 | $ 75.20 |
3,000+ | $ 0.1438 | $ 431.40 |
6,000+ | $ 0.1399 | $ 839.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$