KEMET C0805C105K3RALTU
| Manufacturer | |
| Mfr. Part # | C0805C105K3RALTU |
| LCSC Part # | C2171577 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1uF 25V X7R 0805 |
| Description | 25V 1uF X7R ±10% 0805 Ceramic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
46 
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4727 | $ 1.47 |
10+ | $ 1.2077 | $ 12.08 |
30+ | $ 1.063 | $ 31.89 |
100+ | $ 0.8985 | $ 89.85 |
500+ | $ 0.8254 | $ 412.70 |
1,000+ | $ 0.7919 | $ 791.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$