LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HVM Technology, Inc. RK1212 product image
Images for reference only

HVM Technology, Inc. RK1212RoHS

Manufacturer
MPN
RK1212
LCSC Part #
C21715206
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconHVM Technology, Inc. RK1212
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 233.638$ 233.64
200+$ 93.224$ 18644.80
500+$ 90.1083$ 45054.15
1,000+$ 88.5699$ 88569.90
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerHVM Technology, Inc.
Packaging-
Function-
Vin11.5V~12.5V
Vout0V~1.2kV
typePlastic encapsulated type
Ripple Noise-
Operating Temperature-40℃~+60℃
Quiescent Supply Current-
Capacitive Load(Max)-
Number of Outputs1
Iout833uA
Output Voltage Accuracy±5%
Height12.7mm
Frequency - Switching100kHz
Conversion Efficiency60%
FeaturesProgrammable output voltage
Length35.56mm
Width27.94mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

The RK Series is a family of miniature single-output, fully regulated DC to DC converters supplying up to 2kV @1W in 0.77 cubic inches (1.40”L×1.10”W × 0.50”H). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary, ultra-compact resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. The RK Series is sold with a factory installed copper adhesive shield for further noise reduction. The devices operate directly from 5VDC or 12VDC ± 0.5VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to 5V produces 0 to full scale output) and features excellent linearity. Adjustment pads are available to calibrate the unit to ±5% outside of factory settings. The output power rating is 1W. The RK Series is very stable over a wide operating temperature range.

Features

AI Translation
  • Miniature Size (1.40”L x 1.10”W x 0.50”H)
  • Easy to Use, No External Components Required
  • Excellent Load and Line Regulation
  • Extremely Low Quiescent Current
  • Miniature PC Board Mountable Package
  • Low Ripple and EMI/RFI
  • High Impedance Programming Input (>75kΩ)
  • Wide Operating Temp Range (-40°C to +60°C)