LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SMAJ10A product image
  • SMAJ10A thumbnail 1
  • SMAJ10A thumbnail 2
  • SMAJ10A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SMAJ10ARoHS

Manufacturer
SlkorAsian Brands
MPN
SMAJ10A
LCSC Part #
C21714329
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 10VWM 17VC SMA(DO-214AC)
Datasheetpdf iconSlkor SMAJ10A
In-Stock: 1,530
1,530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0462$ 0.46
100+$ 0.0365$ 3.65
300+$ 0.0317$ 9.51
1,800+$ 0.027$ 48.60
5,400+$ 0.0241$ 130.14
10,800+$ 0.0226$ 244.08
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSMA(DO-214AC)
Clamping Voltage17V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)23.5A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown12.3V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)10V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1800
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Fast Response Time
  • Plastic Case Material has UL Flammability Classification Rating 94V-O