Knowles 1808Y5K00101JXT
| Manufacturer | |
| Mfr. Part # | 1808Y5K00101JXT |
| LCSC Part # | C2171397 |
| Package | 1808 |
| Customer # | |
| Description | 5kV 100pF X7R ±5% 1808 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0797 | $ 2.08 |
10+ | $ 2.0364 | $ 20.36 |
30+ | $ 2.0054 | $ 60.16 |
100+ | $ 1.976 | $ 197.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$