GOODWORK LMV358
| Manufacturer | GOODWORKAsian Brands |
| MPN | LMV358 |
| LCSC Part # | C21713966 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 11MHz gain-bandwidth rail-to-rail output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 11MHz | |
| Input Voltage Noise Density | 8.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.1V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LMV358, LMV321, LMV323, and LMV324 are a family of low-noise, low-voltage, low-power rail-to-rail output op-amps. These amplifiers feature a gain bandwidth of 11MHz and a slew rate of 8.5V/μs. The LMV323 offers a standby current of less than 1μA in power-down mode.
Features
AI Translation
- Rail-to-rail max input/output offset voltage Vos ≤ 4 mV
- Unity gain bandwidth 11 MHz
- Slew rate up to 8.5 V/µS
- 0.1% settling time error for 0.21 µV step with 2 V step voltage
- Overload recovery time 0.6 µS
- Low noise 8.5 nV/√Hz at 10 KHz
- Supply voltage: 2.1 V ~ 5.5 V, typical current consumption 1.2 mA
- Input voltage range at V+ = 5.5 V: -0.1 V ~ 5.6 V
Applications
AI Translation
- Sensors
- Communication interfaces
- Audio devices
- Converters
- Handheld devices
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.066 | $ 0.66 |
| 100+ | $ 0.0522 | $ 5.22 |
| 300+ | $ 0.0453 | $ 13.59 |
| 1,000+ | $ 0.0401 | $ 40.10 |
| 4,000+ | $ 0.036 | $ 144.00 |
| 8,000+ | $ 0.0339 | $ 271.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 11MHz | |
| Input Voltage Noise Density | 8.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.1V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LMV358, LMV321, LMV323, and LMV324 are a family of low-noise, low-voltage, low-power rail-to-rail output op-amps. These amplifiers feature a gain bandwidth of 11MHz and a slew rate of 8.5V/μs. The LMV323 offers a standby current of less than 1μA in power-down mode.
Features
AI Translation
- Rail-to-rail max input/output offset voltage Vos ≤ 4 mV
- Unity gain bandwidth 11 MHz
- Slew rate up to 8.5 V/µS
- 0.1% settling time error for 0.21 µV step with 2 V step voltage
- Overload recovery time 0.6 µS
- Low noise 8.5 nV/√Hz at 10 KHz
- Supply voltage: 2.1 V ~ 5.5 V, typical current consumption 1.2 mA
- Input voltage range at V+ = 5.5 V: -0.1 V ~ 5.6 V
Applications
AI Translation
- Sensors
- Communication interfaces
- Audio devices
- Converters
- Handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



