ElecSuper RCLAMP2504N.TCT-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | RCLAMP2504N.TCT-ES |
| LCSC Part # | C21713869 |
| Packaging | DFN2626-10L |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 7VC 13VC 6VC 12VC DFN2626-10L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2626-10L | |
| Clamping Voltage | 7V;13V;6V;12V | |
| Peak Pulse Current (Ipp) | 40A | |
| Peak Pulse Power Dissipation (Ppp) | 650W@8/20us | |
| Voltage - Breakdown | 4V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RCLAMP2504N.TCT-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for space-constrained board designs.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Contact discharge protection level: ±30kV
- Air discharge protection level: ±30kV
- Peak pulse power (IO to GND, 8/20us waveform): 650W
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Typical junction capacitance: 4pF
Applications
AI Translation
- Computers
- Communication systems
- Wired and wireless telephones
- Printers
- Mobile phones and accessories
- Set-top boxes
In-Stock: 1,133
1,133 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9143 | $ 0.91 |
| 10+ | $ 0.7016 | $ 7.02 |
| 30+ | $ 0.596 | $ 17.88 |
| 100+ | $ 0.4904 | $ 49.04 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2626-10L | |
| Clamping Voltage | 7V;13V;6V;12V | |
| Peak Pulse Current (Ipp) | 40A | |
| Peak Pulse Power Dissipation (Ppp) | 650W@8/20us | |
| Voltage - Breakdown | 4V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RCLAMP2504N.TCT-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for space-constrained board designs.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Contact discharge protection level: ±30kV
- Air discharge protection level: ±30kV
- Peak pulse power (IO to GND, 8/20us waveform): 650W
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Typical junction capacitance: 4pF
Applications
AI Translation
- Computers
- Communication systems
- Wired and wireless telephones
- Printers
- Mobile phones and accessories
- Set-top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



