ElecSuper IRLML0100TRPBF-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | IRLML0100TRPBF-ES |
| LCSC Part # | C21713855 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 2.6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 2.6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.65V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| RDS(on) | 90mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 206pF | |
| Gate Charge(Qg) | 4.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML0100TRPBF-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRLML0100TRPBF-ES is lead-free.
Features
AI Translation
- 100V, RDS(ON) = 90 mΩ (typical), VGS = 10V
- RDS(ON) = 120 mΩ (typical), VGS = 4.5V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0312 | $ 0.62 |
| 200+ | $ 0.0229 | $ 4.58 |
| 600+ | $ 0.0183 | $ 10.98 |
| 3,000+ | $ 0.0155 | $ 46.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 2.6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.65V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| RDS(on) | 90mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 206pF | |
| Gate Charge(Qg) | 4.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML0100TRPBF-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRLML0100TRPBF-ES is lead-free.
Features
AI Translation
- 100V, RDS(ON) = 90 mΩ (typical), VGS = 10V
- RDS(ON) = 120 mΩ (typical), VGS = 4.5V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



