CUI PYBE30-Q48-D12H
| Manufacturer | |
| MPN | PYBE30-Q48-D12H |
| LCSC Part # | C21711864 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Function | - | |
| Vin | 18V~75V | |
| Vout | ±12V | |
| type | - | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1250uF | |
| Number of Outputs | 2 | |
| Iout | 1.25A | |
| Output Voltage Accuracy | ±5% | |
| Height | 16.5mm | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 88% | |
| Features | - | |
| Length | 51.4mm | |
| Width | 26.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.4173 | $ 38.42 |
| 209+ | $ 15.3286 | $ 3203.68 |
| 494+ | $ 14.8173 | $ 7319.75 |
| 1,007+ | $ 14.564 | $ 14665.95 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

