KEMET C1206C222J1GACTU
| Manufacturer | |
| Mfr. Part # | C1206C222J1GACTU |
| LCSC Part # | C2170897 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 100V C0G 1206 |
| Description | 2.2nF ±5% 100V Ceramic Capacitor C0G 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,495
2,495
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2257 | $ 1.13 |
50+ | $ 0.1816 | $ 9.08 |
150+ | $ 0.1627 | $ 24.41 |
500+ | $ 0.1391 | $ 69.55 |
2,500+ | $ 0.1286 | $ 321.50 |
5,000+ | $ 0.1224 | $ 612.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$