Kyocera AVX 12061A221JAT2A
| Manufacturer | |
| Mfr. Part # | 12061A221JAT2A |
| LCSC Part # | C2170688 |
| Package | 1206 |
| Customer # | |
| Description | 100V 220pF C0G ±5% 1206 Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1592 $ 0.1513 | $ 0.76 |
50+ | $ 0.1558 $ 0.1481 | $ 7.41 |
150+ | $ 0.1536 $ 0.1460 | $ 21.90 |
500+ | $ 0.1514 $ 0.1439 | $ 71.95 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$