Kyocera AVX 04026D475MAT2A
| Manufacturer | |
| Mfr. Part # | 04026D475MAT2A |
| LCSC Part # | C2170363 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 6.3V X5R 0402 |
| Description | 4.7uF ±20% 6.3V Ceramic Capacitor X5R 0402 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,353 
8,353
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0351 | $ 0.04 |
10+ | $ 0.027 | $ 0.27 |
30+ | $ 0.0224 | $ 0.67 |
100+ | $ 0.0197 | $ 1.97 |
500+ | $ 0.0174 | $ 8.70 |
1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$