LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CGA3E1X7R1E105K080AD product image
  • CGA3E1X7R1E105K080AD thumbnail 1
  • CGA3E1X7R1E105K080AD thumbnail 2
  • CGA3E1X7R1E105K080AD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CGA3E1X7R1E105K080ADRoHS

Manufacturer
MPN
CGA3E1X7R1E105K080AD
LCSC Part #
C2170176
Packaging
0603
Customer #
Key Attributes
CAP CER 1uF 25V X7R 0603
Datasheetpdf iconTDK CGA3E1X7R1E105K080AD
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
Packaging0603
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece