TDK CGA3E3X8R1C474K080AB
| Manufacturer | |
| Mfr. Part # | CGA3E3X8R1C474K080AB |
| LCSC Part # | C2170045 |
| Package | 0603 |
| Customer # | |
| Description | 470nF X8R ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1531 | $ 0.77 |
50+ | $ 0.1248 | $ 6.24 |
150+ | $ 0.1106 | $ 16.59 |
500+ | $ 0.1 | $ 50.00 |
2,500+ | $ 0.0915 | $ 228.75 |
4,000+ | $ 0.0873 | $ 349.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$