VISHAY K103K15X7RF5TL2
| Manufacturer | |
| Mfr. Part # | K103K15X7RF5TL2 |
| LCSC Part # | C2169595 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 50V X7R TH |
| Description | 10nF ±10% 50V Ceramic Capacitor X7R Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0893 | $ 0.45 |
50+ | $ 0.071 | $ 3.55 |
150+ | $ 0.0619 | $ 9.29 |
500+ | $ 0.055 | $ 27.50 |
2,500+ | $ 0.047 | $ 117.50 |
4,000+ | $ 0.0442 | $ 176.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$