LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM1555C1H821JA01J product image
  • GRM1555C1H821JA01J thumbnail 1
  • GRM1555C1H821JA01J thumbnail 2
  • GRM1555C1H821JA01J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM1555C1H821JA01JRoHS

Manufacturer
MPN
GRM1555C1H821JA01J
LCSC Part #
C2169145
Packaging
0402
Customer #
Key Attributes
CAP CER 820pF 50V C0G 0402
Datasheetpdf iconmuRata GRM1555C1H821JA01J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0076$ 0.76
1,000+$ 0.0061$ 6.10
3,000+$ 0.0054$ 16.20
10,000+$ 0.0049$ 49.00
50,000+$ 0.0045$ 225.00
100,000+$ 0.0043$ 430.00
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0402
Capacitance820pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging50000
Sales UnitPiece