LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
29% OFF
Kyocera AVX 0402YD473KAT2A product image
  • 0402YD473KAT2A thumbnail 1
  • 0402YD473KAT2A thumbnail 2
  • 0402YD473KAT2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX 0402YD473KAT2ARoHS

Manufacturer
MPN
0402YD473KAT2A
LCSC Part #
C2169108
Packaging
0402
Customer #
Key Attributes
CAP CER 47nF 16V X5R 0402
In-Stock: 10,383
10,383 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0074$ 0.0053$ 0.01
10+$ 0.0059$ 0.0042$ 0.04
30+$ 0.005$ 0.0036$ 0.11
100+$ 0.0045$ 0.0032$ 0.32
500+$ 0.0041$ 0.0030$ 1.50
1,000+$ 0.0039$ 0.0028$ 2.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0402
Capacitance47nF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece