Mini-Circuits ZX75-2R15-S+
| Manufacturer | |
| MPN | ZX75-2R15-S+ |
| LCSC Part # | C21688727 |
| Packaging | - |
| Customer # | |
| Key Attributes | Low-Pass + High-Pass Combination Diplexer ZX75-2R15-S+ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Mini-Circuits | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Type | - | |
| Frequency(Center/Band) | - | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ZX75-2R15-S+ is a low-pass + high-pass combination device. Low pass port is designed for DC to 20 MHz and high pass port is designed for 950 to 2150 MHz. This diplexer is used to pass IF, pilot carrier or clock synchronizing signal.
Features
AI Translation
- Low insertion loss
- 50Ω Impedance
- Combination of Low pass and High pass filters
- Connectorized package
Applications
AI Translation
- Satellite systems
- Automotive electronics
- Ponit-to-point radios
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 173.7116 | $ 173.71 |
| 200+ | $ 69.3126 | $ 13862.52 |
| 500+ | $ 66.9965 | $ 33498.25 |
| 1,000+ | $ 65.8528 | $ 65852.80 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

