Images are for reference only
EDA Models

Kyocera AVX 0603YC103JAT2A

Manufacturer
Mfr. Part #
0603YC103JAT2A
LCSC Part #
C2168864
Package
0603
Customer #
Key Attributes
CAP CER 10nF 16V X7R 0603
Description
10nF ±5% 16V Ceramic Capacitor X7R 0603

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Kyocera AVX
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
20+
$ 0.0269 $ 0.54
200+
$ 0.0216 $ 4.32
600+
$ 0.0187 $ 11.22
4,000+
$ 0.0169 $ 67.60
8,000+
$ 0.0154 $ 123.20
20,000+
$ 0.0146 $ 292.00
Standard Packaging 4000/Full Reel