KEMET C0402C680J5GACTU
| Manufacturer | |
| Mfr. Part # | C0402C680J5GACTU |
| LCSC Part # | C2168823 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 68pF 50V C0G 0402 |
| Description | 68pF ±5% 50V Ceramic Capacitor C0G 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,950
9,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0127 | $ 0.64 |
500+ | $ 0.0101 | $ 5.05 |
1,500+ | $ 0.0086 | $ 12.90 |
10,000+ | $ 0.0077 | $ 77.00 |
20,000+ | $ 0.0069 | $ 138.00 |
50,000+ | $ 0.0065 | $ 325.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$