LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C331J5GACTU product image
  • C0805C331J5GACTU thumbnail 1
  • C0805C331J5GACTU thumbnail 2
  • C0805C331J5GACTU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0805C331J5GACTURoHS

Manufacturer
MPN
C0805C331J5GACTU
LCSC Part #
C2168758
Packaging
0805
Customer #
Key Attributes
330pF C0G ±5% 50V 0805 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0805C331J5GACTU
In-Stock: 2,680
2,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0269$ 0.54
200+$ 0.0215$ 4.30
600+$ 0.0185$ 11.10
4,000+$ 0.0166$ 66.40
8,000+$ 0.0151$ 120.80
20,000+$ 0.0142$ 284.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance330pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V