LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C272K5RACTU product image
  • C0402C272K5RACTU thumbnail 1
  • C0402C272K5RACTU thumbnail 2
  • C0402C272K5RACTU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0402C272K5RACTURoHS

Manufacturer
MPN
C0402C272K5RACTU
LCSC Part #
C2168590
Packaging
0402
Customer #
Key Attributes
2.7nF X7R ±10% 50V 0402 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0402C272K5RACTU
In-Stock: 8,300
8,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.013$ 6.50
1,500+$ 0.0113$ 16.95
10,000+$ 0.0102$ 102.00
20,000+$ 0.0093$ 186.00
50,000+$ 0.0088$ 440.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance2.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece