LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C332K5RACTU product image
  • C0402C332K5RACTU thumbnail 1
  • C0402C332K5RACTU thumbnail 2
  • C0402C332K5RACTU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0402C332K5RACTURoHS

Manufacturer
MPN
C0402C332K5RACTU
LCSC Part #
C2168389
Packaging
0402
Customer #
Key Attributes
3.3nF X7R ±10% 50V 0402 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0402C332K5RACTU
In-Stock: 9,900
9,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0128$ 6.40
1,500+$ 0.0109$ 16.35
10,000+$ 0.0098$ 98.00
20,000+$ 0.0088$ 176.00
50,000+$ 0.0083$ 415.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance3.3nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece