LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Johanson Dielectrics 502S47W222KV3E-****-SC product image
  • 502S47W222KV3E-****-SC thumbnail 1
  • 502S47W222KV3E-****-SC thumbnail 2
  • 502S47W222KV3E-****-SC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Johanson Dielectrics 502S47W222KV3E-****-SCRoHS

Manufacturer
MPN
502S47W222KV3E-****-SC
LCSC Part #
C2168258
Packaging
2220
Customer #
Key Attributes
CAP SAFETY 250V 2220
Datasheetpdf iconJohanson Dielectrics 502S47W222KV3E-****-SC
In-Stock: 337
337 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4632$ 0.8780$ 0.88
10+$ 1.2321$ 0.7393$ 7.39
30+$ 1.1051$ 0.6631$ 19.89
100+$ 0.9603$ 0.5762$ 57.62
500+$ 0.8968$ 0.5381$ 269.05
1,000+$ 0.8692$ 0.5216$ 521.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerJohanson Dielectrics
Packaging2220
Capacitance2.2nF
Tolerance±10%
Operating Temperature-55℃~+125℃
RatingsX1
Voltage(AC)250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece