muRata KRM55WR71J226MH01K
| Manufacturer | |
| Mfr. Part # | KRM55WR71J226MH01K |
| LCSC Part # | C2168253 |
| Package | SMD,6.1x5.3mm |
| Customer # | |
| Key Attributes | CAP CER 22uF 63V X7R SMD,6.1x5.3mm |
| Description | 63V 22uF X7R ±20% SMD,6.1x5.3mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | SMD,6.1x5.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.987 | $ 2.99 |
10+ | $ 2.5561 | $ 25.56 |
30+ | $ 2.3012 | $ 69.04 |
100+ | $ 2.0418 | $ 204.18 |
500+ | $ 1.9229 | $ 961.45 |
1,000+ | $ 1.8688 | $ 1868.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$