LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden HMK325C7475MN-TE product image
Images for reference only

Taiyo Yuden HMK325C7475MN-TERoHS

Manufacturer
MPN
HMK325C7475MN-TE
LCSC Part #
C2167858
Packaging
1210
Customer #
Key Attributes
CAP CER 4.7uF 100V X7S 1210
Datasheetpdf iconTaiyo Yuden HMK325C7475MN-TE
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6205$ 0.62
10+$ 0.6081$ 6.08
30+$ 0.5989$ 17.97
100+$ 0.5896$ 58.96
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging1210
Capacitance4.7uF
Temperature CoefficientX7S
Tolerance±20%
Voltage Rating100V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece