NCE NCEP60T12AK
| Manufacturer | NCEAsian Brands |
| MPN | NCEP60T12AK |
| LCSC Part # | C216779 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 120A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NCEP60T12AK utilizes Super Trench technology, uniquely optimized to deliver the highest efficiency high-frequency switching performance. The ultra-low RDS(ON) and QG combination minimizes both conduction and switching power losses. This device is ideal for high-frequency switching and synchronous rectification.
Features
AI Translation
- VDS = 60V, ID = 120A
- RDS(ON) < 4.0mΩ @ VGS = 10V (typical: 3.5mΩ)
- RDS(ON) < 5.0mΩ @ VGS = 4.5V (typical: 4.0mΩ)
- Excellent gate charge x RDS(on) figure-of-merit
- Ultra-low on-resistance RDS(ON)
- Operating temperature up to 175°C
- Lead-free lead plating
- 100% UIS tested
Applications
AI Translation
- DC/DC Converter
- Ideal for high-frequency switching and synchronous rectification
In-Stock: 4,325
4,325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7616 | $ 0.76 |
| 10+ | $ 0.6025 | $ 6.03 |
| 30+ | $ 0.5229 | $ 15.69 |
| 100+ | $ 0.4433 | $ 44.33 |
| 500+ | $ 0.3963 | $ 198.15 |
| 1,000+ | $ 0.3703 | $ 370.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
