NCE NCE4012S
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE4012S |
| LCSC Part # | C216775 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 12A SOP-8 |
| Description | N-Channel 40V 12A 3W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,530
7,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1809 | $ 0.90 |
50+ | $ 0.1391 | $ 6.96 |
150+ | $ 0.1212 | $ 18.18 |
500+ | $ 0.0989 | $ 49.45 |
2,500+ | $ 0.0889 | $ 222.25 |
4,000+ | $ 0.0829 | $ 331.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$