VISHAY MAL211918681E3
| Manufacturer | |
| MPN | MAL211918681E3 |
| LCSC Part # | C2167057 |
| Packaging | Through Hole,D21xL38mm |
| Customer # | |
| Key Attributes | -10%~+50% 63V 680uF 210mΩ@100Hz Through Hole,D21xL38mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D21xL38mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V | |
| Lifetime | 8000hrs@125℃ | |
| Capacitance | 680uF | |
| Ripple Current | 1.29A@100Hz | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ@100Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3113 | $ 4.31 |
| 200+ | $ 1.6681 | $ 333.62 |
| 500+ | $ 1.6107 | $ 805.35 |
| 1,000+ | $ 1.5813 | $ 1581.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

