NCC EMVY630GDA221MLH0S
| Manufacturer | |
| MPN | EMVY630GDA221MLH0S |
| LCSC Part # | C2166977 |
| Packaging | SMD,D16xL16.5mm |
| Customer # | |
| Key Attributes | ±20% 63V 220uF SMD,D16xL16.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 845mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 175 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7319 | $ 1.73 |
| 200+ | $ 0.6699 | $ 133.98 |
| 500+ | $ 0.6468 | $ 323.40 |
| 1,000+ | $ 0.636 | $ 636.00 |
Standard Packaging175/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 845mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 175 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

