TOREX XC61CN6002PR
| Manufacturer | |
| MPN | XC61CN6002PR |
| LCSC Part # | C216615 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Active Low 700mV~10V 1 SOT-89-3 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-3 | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-ch open drain output configurations are available.
Features
AI Translation
- Highly Accurate: ±2%; ± 1% (Standard Voltage VD: 2.6V~5.1V)
- Low Power Consumption: 0.7 μA (TYP.) [VIN = 1.5V]
- Detect Voltage Range: 0.8V~6.0 V in 0.1V increments
- Operating Voltage Range: 0.7V~6.0V (Low Voltage); 0.7V~10.0V (Standard Voltage)
- Detect Voltage Temperature Characteristics: ±100 ppm/℃ (TYP.)
- Output Configuration: N-ch open drain or CMOS
- Packages: SSOT-24, SOT-23, SOT-89
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
AI Translation
- Microprocessor reset circuitry
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3305 | $ 0.33 |
| 10+ | $ 0.2655 | $ 2.66 |
| 30+ | $ 0.2377 | $ 7.13 |
| 100+ | $ 0.2029 | $ 20.29 |
| 500+ | $ 0.1875 | $ 93.75 |
| 1,000+ | $ 0.1782 | $ 178.20 |
| 2,000+ | $ 0.1762 | $ 352.40 |
| 4,000+ | $ 0.1749 | $ 699.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-3 | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-ch open drain output configurations are available.
Features
AI Translation
- Highly Accurate: ±2%; ± 1% (Standard Voltage VD: 2.6V~5.1V)
- Low Power Consumption: 0.7 μA (TYP.) [VIN = 1.5V]
- Detect Voltage Range: 0.8V~6.0 V in 0.1V increments
- Operating Voltage Range: 0.7V~6.0V (Low Voltage); 0.7V~10.0V (Standard Voltage)
- Detect Voltage Temperature Characteristics: ±100 ppm/℃ (TYP.)
- Output Configuration: N-ch open drain or CMOS
- Packages: SSOT-24, SOT-23, SOT-89
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
AI Translation
- Microprocessor reset circuitry
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
