TOREX XBS304F11R-G
| Manufacturer | |
| Mfr. Part # | XBS304F11R-G |
| LCSC Part # | C216608 |
| Package | SMA-PG |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA-PG |
| Description | Diode 40V 3A Surface Mount SMA-PG |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | TOREX | |
| Package | SMA-PG |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2857 | $ 0.29 |
10+ | $ 0.2317 | $ 2.32 |
30+ | $ 0.2086 | $ 6.26 |
100+ | $ 0.1798 | $ 17.98 |
500+ | $ 0.1669 | $ 83.45 |
1,000+ | $ 0.1592 | $ 159.20 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$