TE Connectivity TYEH1V106E55MTR
| Manufacturer | |
| MPN | TYEH1V106E55MTR |
| LCSC Part # | C2164913 |
| Packaging | SMD,D5xL5.3mm |
| Customer # | |
| Key Attributes | ±20% 35V 10uF SMD,D5xL5.3mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,D5xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 10uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 23mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0677 | $ 0.07 |
| 200+ | $ 0.0262 | $ 5.24 |
| 500+ | $ 0.0253 | $ 12.65 |
| 1,000+ | $ 0.0249 | $ 24.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

