Nichicon UCZ1H470MCL1GS
| Manufacturer | |
| Mfr. Part # | UCZ1H470MCL1GS |
| LCSC Part # | C2164646 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V SMD |
| Description | 47uF ±20% 50V Aluminum Electrolytic Capacitors 3000hrs@125℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,980
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4898 | $ 0.49 |
10+ | $ 0.3893 | $ 3.89 |
30+ | $ 0.3463 | $ 10.39 |
100+ | $ 0.292 | $ 29.20 |
500+ | $ 0.2681 | $ 134.05 |
1,000+ | $ 0.2537 | $ 253.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$