CCO(Chian Chia Elec) CR-M5W150Ω 5% P
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | CR-M5W150Ω 5% P |
| LCSC Part # | C216415 |
| Package | Through Hole,P=4.5mm |
| Customer # | |
| Key Attributes | RES 150Ω ±5% 5W Through Hole,P=4.5mm |
| Description | 150Ω 5W 750V Cement Resistor ±350ppm/℃ ±5% Through Hole,P=4.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,P=4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1638 | $ 0.82 |
50+ | $ 0.1306 | $ 6.53 |
200+ | $ 0.1164 | $ 23.28 |
400+ | $ 0.0986 | $ 39.44 |
2,400+ | $ 0.0907 | $ 217.68 |
5,000+ | $ 0.086 | $ 430.00 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$