CCO(Chian Chia Elec) CR-L5W47Ω 5% P
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | CR-L5W47Ω 5% P |
| LCSC Part # | C216408 |
| Package | Through Hole,D9.5xL22mm |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 5W Through Hole,22x9.5mm |
| Description | 47Ω 5W 750V Cement Resistor ±260ppm/℃ ±5% Through Hole,D9.5xL22mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,D9.5xL22mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3,095
3,095
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1194 | $ 0.60 |
50+ | $ 0.096 | $ 4.80 |
150+ | $ 0.0843 | $ 12.65 |
500+ | $ 0.0755 | $ 37.75 |
2,500+ | $ 0.0685 | $ 171.25 |
5,000+ | $ 0.0649 | $ 324.50 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$