Aimtec AMEPR15D-3650AZ-110D
| Manufacturer | |
| Mfr. Part # | AMEPR15D-3650AZ-110D |
| LCSC Part # | C21638549 |
| Package | - |
| Customer # | |
| Description | 65kHz 1 500mA LED Drivers (Off-Board) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | Aimtec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 20.2539 | $ 20.25 |
200+ | $ 8.0818 | $ 1616.36 |
500+ | $ 7.8115 | $ 3905.75 |
1,000+ | $ 7.6786 | $ 7678.60 |
Standard Packaging 1/Full
Bag | ||