TNK QT24A23P
| Manufacturer | TNKAsian Brands |
| MPN | QT24A23P |
| LCSC Part # | C216363 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | LAN XFMR 1:1 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TNK | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6083 | $ 1.61 |
| 10+ | $ 1.3684 | $ 13.68 |
| 30+ | $ 1.2191 | $ 36.57 |
| 100+ | $ 1.0667 | $ 106.67 |
| 400+ | $ 0.9973 | $ 398.92 |
| 800+ | $ 0.9671 | $ 773.68 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TNK | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



