LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
TE Connectivity 1-177648-7 product image
  • 1-177648-7 thumbnail 1
  • 1-177648-7 thumbnail 2
  • 1-177648-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-177648-7RoHS

Manufacturer
MPN
1-177648-7
LCSC Part #
C216348
Packaging
P=3.81mm
Customer #
Key Attributes
CONN HOUSING 8POS 3.81mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1-177648-7
Custom CablesMOQ 1pc
In-Stock: 9,571
9,571 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8561$ 0.5822$ 0.58
10+$ 0.695$ 0.4726$ 4.73
30+$ 0.6136$ 0.4173$ 12.52
100+$ 0.5339$ 0.3631$ 36.31
500+$ 0.4867$ 0.3310$ 165.50
1,000+$ 0.4623$ 0.3144$ 314.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.81mm
Flame Retardant RatingUL94V-0
Pitch3.81mm
With WingsWithout Fins
Pins Structure1x8P
Reference Series-
Number of Rows1
ColorBlack
Number of PINs Per Row8
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.