LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-178128-6 product image
  • 1-178128-6 thumbnail 1
  • 1-178128-6 thumbnail 2
  • 1-178128-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-178128-6RoHS

Manufacturer
MPN
1-178128-6
LCSC Part #
C216345
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 6POS 5.08mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1-178128-6
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9359$ 0.94
10+$ 0.7894$ 7.89
30+$ 0.7162$ 21.49
200+$ 0.6429$ 128.58
400+$ 0.599$ 239.60
1,000+$ 0.5762$ 576.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.08mm
Flame Retardant RatingUL94V-0
Pitch5.08mm
With WingsWith Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorBlack
Number of PINs Per Row6
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.