Nichicon UCZ1H470MCS6GS
| Manufacturer | |
| Mfr. Part # | UCZ1H470MCS6GS |
| LCSC Part # | C2163359 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V SMD |
| Description | 47uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@125℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
2,389
2,389
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6414 | $ 0.64 |
10+ | $ 0.5361 | $ 5.36 |
30+ | $ 0.4835 | $ 14.51 |
100+ | $ 0.4308 | $ 43.08 |
500+ | $ 0.3239 | $ 161.95 |
900+ | $ 0.308 | $ 277.20 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$