VISHAY MAL215099101E3
| Manufacturer | |
| Mfr. Part # | MAL215099101E3 |
| LCSC Part # | C2163230 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 50V SMD |
| Description | 100uF ±20% 50V Aluminum Electrolytic Capacitors 2500hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.376 | $ 1.38 |
10+ | $ 1.1497 | $ 11.50 |
30+ | $ 1.026 | $ 30.78 |
100+ | $ 0.8872 | $ 88.72 |
500+ | $ 0.7861 | $ 393.05 |
1,000+ | $ 0.7589 | $ 758.90 |
Standard Packaging 500/Full
Reel | ||