huawei group KS1H010MB070A00CV0
| Manufacturer |
huawei group
Asian Brands |
| Mfr. Part # | KS1H010MB070A00CV0 |
| LCSC Part # | C216323 |
| Package | Through Hole,D4xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF ±20% 50V TH |
| Description | 1.5mm 1uF 50V ±20% 10mA@120Hz Through Hole,D4xL7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Package | Through Hole,D4xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
17,200 
17,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0177 | $ 0.89 |
500+ | $ 0.0136 | $ 6.80 |
2,000+ | $ 0.0113 | $ 22.60 |
5,000+ | $ 0.0099 | $ 49.50 |
25,000+ | $ 0.0087 | $ 217.50 |
50,000+ | $ 0.0081 | $ 405.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$