PANASONIC EEV-FK2A470Q
| Manufacturer | |
| Mfr. Part # | EEV-FK2A470Q |
| LCSC Part # | C2162882 |
| Package | SMD |
| Customer # | |
| Description | 47uF 100V ±20% 375mA@120Hz SMD Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3738 | $ 1.37 |
10+ | $ 1.1508 | $ 11.51 |
30+ | $ 1.0284 | $ 30.85 |
100+ | $ 0.8891 | $ 88.91 |
500+ | $ 0.8287 | $ 414.35 |
1,000+ | $ 0.8008 | $ 800.80 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$