Kyocera AVX TAJA106K016SNJ
| Manufacturer | |
| Mfr. Part # | TAJA106K016SNJ |
| LCSC Part # | C2162859 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 16V 1206 |
| Description | 10uF ±10% 16V Tantalum Capacitors 3Ω 1206 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Not available now