LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1318954-1 product image
  • 1318954-1 thumbnail 1
  • 1318954-1 thumbnail 2
  • 1318954-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1318954-1RoHS

Manufacturer
MPN
1318954-1
LCSC Part #
C216284
Packaging
P=6.35mm
Customer #
Key Attributes
CONN HOUSING 1POS 6.35mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1318954-1
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0848$ 0.42
50+$ 0.0679$ 3.40
300+$ 0.0594$ 17.82
600+$ 0.053$ 31.80
2,400+$ 0.0479$ 114.96
5,100+$ 0.0454$ 231.54
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Housings, Boots
ManufacturerTE Connectivity
PackagingP=6.35mm
ColorWhite
Flame Retardant RatingUL94V-0
Pitch6.35mm
Number of Rows1
Holes Structure1x1P
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Plastic MaterialPA
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.